Part Details for STOD03BTPUR by STMicroelectronics
Results Overview of STOD03BTPUR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STOD03BTPUR Information
STOD03BTPUR by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STOD03BTPUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STOD03BTPUR
|
Avnet Americas | - Tape and Reel (Alt: STOD03BTPUR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
26112157
|
Verical | Conv DC-DC 2.3V to 4.5V Synchronous Step Up Single-Out 4.6V 200A 12-Pin DFN EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1112 | Americas - 6000 |
|
$1.2140 | Buy Now |
Part Details for STOD03BTPUR
STOD03BTPUR CAD Models
STOD03BTPUR Part Data Attributes
|
STOD03BTPUR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STOD03BTPUR
STMicroelectronics
SWITCHING REGULATOR, 1650kHz SWITCHING FREQ-MAX, PDSO12, 3 X 3 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, DFN-12
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 3 X 3 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, DFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM -5.4 VOLT TO -2.4 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.8 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | S-PDSO-N12 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 4.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,18 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1650 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
STOD03BTPUR Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat efficiently.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended thermal design guidelines, use a suitable heat sink, and ensure good airflow around the device.
-
The maximum allowed voltage on the input pins is 5.5V, exceeding which may damage the device. It's recommended to use voltage limiting resistors or clamping diodes to protect the inputs.
-
While the STOD03BTPUR is not specifically designed for high-humidity environments, it can still be used with proper precautions such as conformal coating, hermetic sealing, or using a moisture-resistant package.
-
To troubleshoot issues with the device not turning on, check the power supply voltage, ensure proper connections, and verify that the enable pin is properly configured. Also, check for any damage to the device or PCB.