Part Details for STOD03ASTPUR by STMicroelectronics
Overview of STOD03ASTPUR by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STOD03ASTPUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13339-2-ND
|
DigiKey | IC REG AMOLED DISPLAY 2OUT 12DFN Min Qty: 3000 Lead time: 52 Weeks Container: Tape & Reel (TR) |
2684 In Stock |
|
$1.2398 / $1.2645 | Buy Now |
DISTI #
STOD03ASTPUR
|
Avnet Americas | Conv DC-DC Single Step Up 2.5V to 4.5V 12-Pin DFN EP T/R - Tape and Reel (Alt: STOD03ASTPUR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Win Source Electronics | IC DC-DC CONV DUAL AMOLED 12DFN | 104404 |
|
$0.2270 / $0.3410 | Buy Now |
Part Details for STOD03ASTPUR
STOD03ASTPUR CAD Models
STOD03ASTPUR Part Data Attributes
|
STOD03ASTPUR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STOD03ASTPUR
STMicroelectronics
Dual DC-DC converter for powering AMOLED displays
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 3 X 3 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, DFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM -5.4 VOLT TO -2.4 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | S-PDSO-N12 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 4.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,18 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Width | 3 mm |