Part Details for STOD02PUR by STMicroelectronics
Overview of STOD02PUR by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for STOD02PUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STOD02PUR
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 4.5V 12-Pin DFN EP T/R - Tape and Reel (Alt: STOD02PUR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
V79:2366_17783801
|
Arrow Electronics | Conv DC-DC 2.5V to 4.5V Synchronous Step Down Single-Out 4.6V 0.15A 12-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1011 | Americas - 176 |
|
$0.6171 | Buy Now |
DISTI #
26114146
|
Verical | Conv DC-DC 2.5V to 4.5V Synchronous Step Down Single-Out 4.6V 0.15A 12-Pin DFN EP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1011 | Americas - 176 |
|
$0.6171 | Buy Now |
DISTI #
C1S730200678119
|
Chip1Stop | Conv DC-DC 2.5V to 4.5V Step Down Single-Out 4.6V 0.15A 12-Pin DFN EP T/R RoHS: Compliant pbFree: Yes | 176 |
|
$1.1400 | Buy Now |
Part Details for STOD02PUR
STOD02PUR CAD Models
STOD02PUR Part Data Attributes
|
STOD02PUR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STOD02PUR
STMicroelectronics
Dual DC-DC converter for powering AMOLED display
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC12,.12,20 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 4.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1850 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for STOD02PUR
This table gives cross-reference parts and alternative options found for STOD02PUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STOD02PUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STOD02TPUR | Dual DC-DC converter for powering AMOLED display | STMicroelectronics | STOD02PUR vs STOD02TPUR |