Part Details for STO50U04050619M44000 by Corning Frequency Control Inc
Overview of STO50U04050619M44000 by Corning Frequency Control Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STO50U04050619M44000
STO50U04050619M44000 CAD Models
STO50U04050619M44000 Part Data Attributes:
|
STO50U04050619M44000
Corning Frequency Control Inc
Buy Now
Datasheet
|
Compare Parts:
STO50U04050619M44000
Corning Frequency Control Inc
HCMOS Output Clock Oscillator, 19.44MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNING FREQUENCY CONTROL INC | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.44 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 14.4mm x 9.5mm x 5.9mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |