Part Details for STO-2.5T-250N by JST Manufacturing
Results Overview of STO-2.5T-250N by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STO-2.5T-250N Information
STO-2.5T-250N by JST Manufacturing is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for STO-2.5T-250N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-STO-2.5T-250N
|
Mouser Electronics | Terminals STO 250 SERIES TAB ON CHAIN TERMINAL RoHS: Compliant | 8400 |
|
$0.0460 / $0.1800 | Buy Now |
|
Future Electronics | Crimp 6.35mm Female Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Bag |
0 Bag |
|
$0.0494 / $0.0522 | Buy Now |
DISTI #
85533443
|
Verical | Tap Terminal 14-18AWG Brass F 19.2mm Tin Reel RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2322 | Americas - 30000 |
|
$0.0514 / $0.0609 | Buy Now |
|
Quest Components | WIRE TERMINAL, 2.5MM2 | 3967 |
|
$0.7500 / $2.5000 | Buy Now |
DISTI #
STO-2.5T-250N
|
IBS Electronics | 250 TAB-ON CHAIN TERMINAL 18 TO 14 AWG 0.8 MATING TAB TIN PLATED Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.0657 / $0.0694 | Buy Now |
Part Details for STO-2.5T-250N
STO-2.5T-250N CAD Models
STO-2.5T-250N Part Data Attributes
|
STO-2.5T-250N
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
STO-2.5T-250N
JST Manufacturing
2.5 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |
Alternate Parts for STO-2.5T-250N
This table gives cross-reference parts and alternative options found for STO-2.5T-250N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STO-2.5T-250N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STO-6.0T250N | JST Manufacturing | Check for Price | Wire Terminal, 6mm2 | STO-2.5T-250N vs STO-6.0T250N |
STO-2.5T250N | JST Manufacturing | Check for Price | Wire Terminal, 2.5mm2 | STO-2.5T-250N vs STO-2.5T250N |