Part Details for STNBSF43 by Statictec
Overview of STNBSF43 by Statictec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STNBSF43
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRT-STNBSF43
|
TME | Conductive foam, ESD, L: 345mm, W: 245mm, Thk: 10mm, black Min Qty: 1 | 0 |
|
$4.5100 / $5.0700 | RFQ |