-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage fast-switching PNP power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M8339
|
Newark | Bipolar Transistor, Pnp, -400V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:400V, Continuous Collector Current:1.5A, Power Dissipation:1.6W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Transition Frequency:- Rohs Compliant: Yes |Stmicroelectronics STN93003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3314 |
|
$0.4100 / $0.7810 | Buy Now |
DISTI #
41Y5925
|
Newark | Power Bipolar |Stmicroelectronics STN93003 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
38AH9276
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics STN93003 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 | Buy Now |
DISTI #
86AK6514
|
Newark | Transistor, Pnp, 400V, 1.5A, Sot-223 Rohs Compliant: Yes |Stmicroelectronics STN93003 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2850 / $0.3380 | Buy Now |
DISTI #
497-15679-1-ND
|
DigiKey | TRANS PNP 400V 1.5A SOT223 Min Qty: 1 Lead time: 14 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
2999 In Stock |
|
$0.2223 / $0.6700 | Buy Now |
DISTI #
STN93003
|
Avnet Americas | Trans GP BJT PNP 400V 1.5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: STN93003) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 7000 |
|
$0.2127 | Buy Now |
DISTI #
511-STN93003
|
Mouser Electronics | Bipolar Transistors - BJT High volt fast-switching PNP power transistor RoHS: Compliant | 1979 |
|
$0.2220 / $0.6900 | Buy Now |
|
STMicroelectronics | High voltage fast-switching PNP power transistor RoHS: Compliant Min Qty: 1 | 1979 |
|
$0.3400 / $0.6800 | Buy Now |
|
Future Electronics | PNP 400 V 1.5 A Surface Mount Fast Switching Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 24000Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Future Electronics | PNP 400 V 1.5 A Surface Mount Fast Switching Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 17000Reel |
|
$0.2050 / $0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STN93003
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STN93003
STMicroelectronics
High voltage fast-switching PNP power transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 4 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |