Part Details for STN6476 by Solid State Devices Inc (SSDI)
Overview of STN6476 by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STN6476
STN6476 CAD Models
STN6476 Part Data Attributes
|
STN6476
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
STN6476
Solid State Devices Inc (SSDI)
Trans Voltage Suppressor Diode, 1500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | E-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 54 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | E-LALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 51.6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for STN6476
This table gives cross-reference parts and alternative options found for STN6476. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STN6476, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STN6476S | Trans Voltage Suppressor Diode, 1500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | STN6476 vs STN6476S |
STN6476SMSTXV | Trans Voltage Suppressor Diode, 1500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | STN6476 vs STN6476SMSTXV |
STN6476SMS | Trans Voltage Suppressor Diode, 1500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | STN6476 vs STN6476SMS |
STN6476TX | Trans Voltage Suppressor Diode, 1500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | STN6476 vs STN6476TX |