Part Details for STN3906S by Kodenshi Sensing
Overview of STN3906S by Kodenshi Sensing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for STN3906S
STN3906S CAD Models
STN3906S Part Data Attributes
|
STN3906S
Kodenshi Sensing
Buy Now
Datasheet
|
Compare Parts:
STN3906S
Kodenshi Sensing
TRANSISTOR,BJT,PNP,40V V(BR)CEO,100MA I(C),SOT-23
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 250 MHz |