Transistors
STN1NF10
STMicroelectronics
Description: N-Channel 100V - 0.7 Ohm - 1A - SOT-223 STripFET(TM) II POWER MOSFET

Overview of STN1NF10 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for STN1NF10 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 57P1520
Newark Mosfet Transistor, N Channel, 500 Ma, 100 V, 700 Mohm, 10 V, 3 V |Stmicroelectronics STN1NF10 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
Bristol Electronics   1908
RFQ
Quest Components 1000 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET 3926
  • 1 $0.4590
  • 197 $0.2142
  • 935 $0.1913
$0.1913 / $0.4590 Buy Now
Quest Components 1000 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET 1526
  • 1 $0.7650
  • 132 $0.3825
  • 524 $0.3060
$0.3060 / $0.7650 Buy Now

CAD Models for STN1NF10 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STN1NF10 by STMicroelectronics

STN1NF10
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOT-223
Package Description
SOT-223, 4 PIN
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
STMicroelectronics
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
1 A
Drain-source On Resistance-Max
0.8 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
2.5 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. STN1NF10
    STMicroelectronics
    N-Channel 100V - 0.7 Ohm - 1A - SOT-223 STripFET(TM) II POWER MOSFET
    VS

Alternate Parts for STN1NF10

This table gives cross-reference parts and alternative options found for STN1NF10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STN1NF10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMFT1N10ET1 1000mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA Motorola Mobility LLC STN1NF10 vs MMFT1N10ET1
MMFT1N10E 1000mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA, CASE 318E-04, 4 PIN Motorola Mobility LLC STN1NF10 vs MMFT1N10E
IRFL9110TRPBF Small Signal Field-Effect Transistor, 1.1A I(D), 100V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, ROHS COMPLIANT PACKAGE-4 Vishay Siliconix STN1NF10 vs IRFL9110TRPBF
IRFL9110PBF Small Signal Field-Effect Transistor, 1.1A I(D), 100V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-4 Vishay Siliconix STN1NF10 vs IRFL9110PBF
IRFL9110PBF Small Signal Field-Effect Transistor, 1.1A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, TO-261AA, 4 PIN International Rectifier STN1NF10 vs IRFL9110PBF
MMFT1N10ET3 1000mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA Motorola Mobility LLC STN1NF10 vs MMFT1N10ET3
MMFT1N10E Small Signal Field-Effect Transistor, 1A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, CASE 318E-04, 4 PIN Motorola Semiconductor Products STN1NF10 vs MMFT1N10E

Related Parts for STN1NF10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STN1NF10 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STN1NF10 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STN1NF10 would you like to use for your alert(s)?
  • Please alert me when STN1NF10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STN1NF10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STN1NF10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STN1NF10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STN1NF10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STN1NF10 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: