Part Details for STN1NB80 by STMicroelectronics
Results Overview of STN1NB80 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STN1NB80 Information
STN1NB80 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STN1NB80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for STN1NB80
STN1NB80 CAD Models
STN1NB80 Part Data Attributes
|
STN1NB80
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STN1NB80
STMicroelectronics
0.2A, 800V, 20ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 20 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.9 W | |
Pulsed Drain Current-Max (IDM) | 0.8 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STN1NB80
This table gives cross-reference parts and alternative options found for STN1NB80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STN1NB80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDT457N | onsemi | Check for Price | N-Channel Enhancement Mode Field Effect Transistor 30V, 5A, 60mΩ, SOT-223-4 / TO-261-4, 4000-REEL | STN1NB80 vs FDT457N |
STN2NF06 | STMicroelectronics | Check for Price | 2A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN | STN1NB80 vs STN2NF06 |
STE45N50 | STMicroelectronics | Check for Price | 0.11ohm, Si, POWER, FET, POWER, ISOTOP-4 | STN1NB80 vs STE45N50 |
STN3NE06L | STMicroelectronics | Check for Price | 3A, 60V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN | STN1NB80 vs STN3NE06L |
STE26N50 | STMicroelectronics | Check for Price | 26A, 500V, 0.2ohm, N-CHANNEL, Si, POWER, MOSFET, POWER, ISOTOP-4 | STN1NB80 vs STE26N50 |
STN4NF06L | STMicroelectronics | $0.5749 | Automotive-grade N-channel 60 V, 0.07 Ohm typ., 4 A STripFET II Power MOSFET in SOT-223 package | STN1NB80 vs STN4NF06L |
FDT457N_NL | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 5A I(D), 30V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | STN1NB80 vs FDT457N_NL |
FDT459N | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 6.5A I(D), 30V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | STN1NB80 vs FDT459N |
APT39M60J | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 42A I(D), 600V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOTOP-4 | STN1NB80 vs APT39M60J |
STN2NE10 | STMicroelectronics | Check for Price | 2A, 100V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN | STN1NB80 vs STN2NE10 |