Part Details for STN101050BL30 by Eaton Bussmann
Overview of STN101050BL30 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STN101050BL30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8570
|
Newark | Tvs Diode, Bidir, 5V, 100W, Dfn1006 Rohs Compliant: Yes |Eaton Bussmann STN101050BL30 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8815 |
|
$0.1240 / $0.4040 | Buy Now |
DISTI #
92AH1991
|
Newark | Tvs Esd Supp., Dfn1006-2L, 5 V/ T&r |Eaton Bussmann STN101050BL30 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 | Buy Now |
DISTI #
283-STN101050BL30CT-ND
|
DigiKey | TVS DIODE 5VWM 30VC DFN1006-2L Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58909 In Stock |
|
$0.0455 / $0.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0462 / $0.0670 | Buy Now |
DISTI #
000000000006198167
|
Sager | ESD Suppressors / TVS Diodes TVS ESD DFN1006-2L 5 V Min Qty: 10000 | 0 |
|
$0.0455 / $0.0468 | Buy Now |