Part Details for STN101050BL25 by Eaton Corporation
Overview of STN101050BL25 by Eaton Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for STN101050BL25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STN101050BL25
|
Avnet Americas | ESD Suppressor TVS Single Bi-Dir 25KV 2-Pin SMD - Tape and Reel (Alt: STN101050BL25) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.0551 | Buy Now |
DISTI #
504-STN101050BL25
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS ESD DFN1006-2L 5V RoHS: Compliant | 20064 |
|
$0.0470 / $0.2400 | Buy Now |
DISTI #
E54:1762_16511196
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 5V 13.5Vc 2-Pin DFN T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2404 | Europe - 10000 |
|
$0.0459 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0504 | Buy Now |
DISTI #
78960227
|
Verical | ESD Suppressor Diode TVS Bi-Dir 5V 13.5Vc 2-Pin DFN T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2404 | Americas - 10000 |
|
$0.0459 | Buy Now |
DISTI #
STN101050BL25
|
TTI | ESD Protection Diodes / TVS Diodes TVS ESD DFN1006-2L 5V RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0470 | Buy Now |
DISTI #
STN101050BL25-EA
|
TME | Diode: TVS array, 6V, 5A, 60W, bidirectional, DFN1006-2, Ch: 1, ESD Min Qty: 1 | 19975 |
|
$0.0343 / $0.1793 | Buy Now |
DISTI #
STN101050BL25
|
Avnet Abacus | ESD Suppressor TVS Single Bi-Dir 25KV 2-Pin SMD - Tape and Reel (Alt: STN101050BL25) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
STN101050BL25
|
Avnet Asia | ESD Suppressor TVS Single Bi-Dir 25KV 2-Pin SMD (Alt: STN101050BL25) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0485 / $0.0546 | Buy Now |
Part Details for STN101050BL25
STN101050BL25 CAD Models
STN101050BL25 Part Data Attributes
|
STN101050BL25
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
STN101050BL25
Eaton Corporation
Trans Voltage Suppressor Diode, 60W, 5V V(RWM), Bidirectional, 2 Element, Silicon, DFN1006-2L, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | DFN1006-2L, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-09-24 | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 13.5 V | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Peak Rev Power Dis-Max | 60 W | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |