Part Details for STN0,8(400/24) by Eaton Corporation
Results Overview of STN0,8(400/24) by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STN0,8(400/24) Information
STN0,8(400/24) by Eaton Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STN0,8(400/24)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STN0.8-400/24
|
TME | Transformer: mains, 800VA, 400VAC, 24V, Leads: terminal block, IP00 Min Qty: 1 | 1 |
|
$347.9300 / $374.6900 | Buy Now |