-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced dual channel power switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R6934
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STMPS2242TTR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10330-1-ND
|
DigiKey | IC PWR SWITCH 1:2 8MSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1561 / $2.6200 | Buy Now |
DISTI #
STMPS2242TTR
|
Avnet Americas | Power Switch Hi Side 0A 8-Pin MSOP T/R - Tape and Reel (Alt: STMPS2242TTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4562 / $0.4758 | Buy Now |
DISTI #
511-STMPS2242TTR
|
Mouser Electronics | Power Switch ICs - Power Distribution Enhanced dual ch Power Switches RoHS: Compliant | 0 |
|
$1.1000 | Order Now |
|
STMicroelectronics | Enhanced dual channel power switches RoHS: Compliant Min Qty: 1 | 0 |
|
$1.5300 / $2.5700 | Buy Now |
|
Future Electronics | MINI SO 8 WITH SLUG RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.7150 | Buy Now |
DISTI #
STMPS2242TTR
|
Avnet Silica | Power Switch Hi Side 0A 8-Pin MSOP T/R (Alt: STMPS2242TTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STMPS2242TTR
|
EBV Elektronik | Power Switch Hi Side 0A 8-Pin MSOP T/R (Alt: STMPS2242TTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STMPS2242TTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STMPS2242TTR
STMicroelectronics
Enhanced dual channel power switches
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MSOP | |
Package Description | HTSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for STMPS2242TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STMPS2242TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2076-1YM-TR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | STMPS2242TTR vs MIC2076-1YM-TR |
BD82065FVJ-E2 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.5A, PDSO8, TSSOP-8 | ROHM Semiconductor | STMPS2242TTR vs BD82065FVJ-E2 |
MIC2026-1YM-TR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | STMPS2242TTR vs MIC2026-1YM-TR |
BD82065FVJ-LBE2 | Buffer/Inverter Based Peripheral Driver, | ROHM Semiconductor | STMPS2242TTR vs BD82065FVJ-LBE2 |
MIC2076-1YM | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | STMPS2242TTR vs MIC2076-1YM |