Part Details for STMPE821QTR by STMicroelectronics
Overview of STMPE821QTR by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for STMPE821QTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-8826-2-ND
|
DigiKey | IC CTLR TOUCH KEY 8CH CAP 16-QFN Lead time: 12 Weeks Container: Tape & Reel (TR) |
1262 In Stock |
|
Buy Now | |
|
Chip1Cloud | IC CTLR TOUCH KEY 8CH CAP 16-QFN | 2030 |
|
RFQ | |
DISTI #
1838551
|
Farnell | CONTROLLER, CAP TCH, 8CH, 16VFQFPN RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0001 | Buy Now |
DISTI #
1838551RL
|
Farnell | CONTROLLER, CAP TCH, 8CH, 16VFQFPN RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 1 Days Container: Reel | 0 |
|
$0.0001 | Buy Now |
Part Details for STMPE821QTR
STMPE821QTR CAD Models
STMPE821QTR Part Data Attributes:
|
STMPE821QTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STMPE821QTR
STMicroelectronics
SPECIALTY CONSUMER CIRCUIT, PDSO16, 2.60 X 1.80 MM, 0.55 MM HIEGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 2.60 X 1.80 MM, 0.55 MM HIEGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e4 | |
Length | 2.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.8 mm |