-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
S-Touch® advanced resistive touchscreen controller with 8-bit GPIO expander
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1109
|
Newark | Asic & Display |Stmicroelectronics STMPE811QTR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
45AC7625
|
Newark | Gpio Expander, 8Bit, 400Khz, Qfn-16, No. Of Bits:8Bit, Interfaces:I2C, Spi, Supply Voltage Min:1.8V, Supply Voltage Max:3.3V, Ic Case/Package:Qfn, No. Of Pins:16Pins, No. Of I/O S:8I/O S, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Stmicroelectronics STMPE811QTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Future Electronics | STMPE811 Series 3.3 V Touchscreen Controller with 8-bit GPIO Expander - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$2.1100 | Buy Now |
|
Chip1Cloud | IC TSC I/O EXPAND 8B 16QFN | 1350 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$4.0000 / $6.1500 | Buy Now |
DISTI #
2807110RL
|
element14 Asia-Pacific | I/O EXPANDER, 8BIT, 400KHZ, QFN-16 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.0546 / $1.6151 | Buy Now |
DISTI #
2807110
|
element14 Asia-Pacific | I/O EXPANDER, 8BIT, 400KHZ, QFN-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0546 / $2.2124 | Buy Now |
DISTI #
2807110RL
|
Farnell | I/O EXPANDER, 8BIT, 400KHZ, QFN-16 RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$2.1343 | Buy Now |
DISTI #
2807110
|
Farnell | I/O EXPANDER, 8BIT, 400KHZ, QFN-16 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.1343 / $3.3574 | Buy Now |
|
Win Source Electronics | IC TSC I/O EXPAND 8B 16QFN | 33000 |
|
$2.5440 / $3.8160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STMPE811QTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STMPE811QTR
STMicroelectronics
S-Touch® advanced resistive touchscreen controller with 8-bit GPIO expander
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 1 MM HEIGHT, 0.50 MM PITCH, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |