Datasheets
STMPE321QTR by: STMicroelectronics

SPECIALTY CONSUMER CIRCUIT, QCC12, 2.20 X 1.50 MM, 0.50 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-12

Part Details for STMPE321QTR by STMicroelectronics

Overview of STMPE321QTR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for STMPE321QTR

Part # Distributor Description Stock Price Buy
DISTI # 497-8985-2-ND
DigiKey IC CTLR TOUCH KEY 3CH 12-QFN Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) 268
In Stock
  • 3,000 $0.7881
  • 6,000 $0.7589
$0.7589 / $0.7881 Buy Now

Part Details for STMPE321QTR

STMPE321QTR CAD Models

STMPE321QTR Part Data Attributes:

STMPE321QTR STMicroelectronics
Buy Now Datasheet
Compare Parts:
STMPE321QTR STMicroelectronics SPECIALTY CONSUMER CIRCUIT, QCC12, 2.20 X 1.50 MM, 0.50 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-12
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code QFN
Package Description 2.20 X 1.50 MM, 0.50 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-12
Pin Count 12
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Consumer IC Type CONSUMER CIRCUIT
JESD-30 Code R-XQCC-N12
Length 2.2 mm
Number of Functions 1
Number of Terminals 12
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code VQCCN
Package Equivalence Code LCC12,.05X.08,16
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Qualification Status Not Qualified
Seated Height-Max 0.6 mm
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.65 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Width 1.5 mm

STMPE321QTR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STMPE321QTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STMPE321QTR by STMicroelectronics

  • Please alert me when STMPE321QTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STMPE321QTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STMPE321QTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STMPE321QTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STMPE321QTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STMPE321QTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: