Part Details for STMPE2403TBR by STMicroelectronics
Overview of STMPE2403TBR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Financial Technology (Fintech)
Healthcare
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Part Details for STMPE2403TBR
STMPE2403TBR CAD Models
STMPE2403TBR Part Data Attributes:
|
STMPE2403TBR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STMPE2403TBR
STMicroelectronics
24 I/O, PIA-GENERAL PURPOSE, PBGA36, 3.60 X 3.60 MM, 0.50 MM PITCH, TFBGA-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 3.60 X 3.60 MM, 0.50 MM PITCH, TFBGA-36 | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max | 0.01 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B36 | |
Length | 3.6 mm | |
Number of Bits | 24 | |
Number of I/O Lines | 24 | |
Number of Ports | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA36,6X6,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.16 mm | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |