Part Details for STMPE16M31PXQTR by STMicroelectronics
Overview of STMPE16M31PXQTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for STMPE16M31PXQTR
STMPE16M31PXQTR CAD Models
STMPE16M31PXQTR Part Data Attributes
|
STMPE16M31PXQTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STMPE16M31PXQTR
STMicroelectronics
SPECIALTY MICROPROCESSOR CIRCUIT, QCC32, 4 X 4 MM, 0.40 MM PITCH, ROHS COMPLIANT, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.40 MM PITCH, ROHS COMPLIANT, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | S-XQCC-N32 | |
Length | 4 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |