Part Details for STMPE1601TBR by STMicroelectronics
Results Overview of STMPE1601TBR by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STMPE1601TBR Information
STMPE1601TBR by STMicroelectronics is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STMPE1601TBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STMPE1601TBR
|
Avnet Americas | - Tape and Reel (Alt: STMPE1601TBR) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | IC PORT EXPANDER 16BIT 25TFBGA RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel |
3500 Reel |
|
$0.7600 | Buy Now |
|
Bristol Electronics | 32356 |
|
RFQ | ||
|
Future Electronics | IC PORT EXPANDER 16BIT 25TFBGA Min Qty: 3500 Package Multiple: 3500 |
3500 null |
|
$0.7600 | Buy Now |
Part Details for STMPE1601TBR
STMPE1601TBR CAD Models
STMPE1601TBR Part Data Attributes
|
STMPE1601TBR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STMPE1601TBR
STMicroelectronics
16-bit enhanced port expander with keypad and PWM controller Xpander Logic
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MICRO TFBGA-25 | |
Pin Count | 25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA25,5X5,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.16 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
STMPE1601TBR Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended layout and routing guide in their application note AN4315, which includes guidelines for PCB design, component placement, and routing to ensure optimal performance and minimize noise.
-
The STMPE1601TBR generates interrupts on touch events, and the interrupt handling mechanism depends on the microcontroller or processor used in the system. Engineers should refer to the microcontroller's datasheet and the STMPE1601TBR's datasheet to understand how to handle interrupts, clear flags, and prioritize interrupt sources.
-
The STMPE1601TBR supports touch frequencies up to 200 Hz, which is sufficient for most touch-based applications. However, the actual touch frequency may vary depending on the system's noise environment, sensor design, and firmware implementation.
-
Yes, the STMPE1601TBR is a standard I2C-based touch controller and can be used with any microcontroller that supports I2C communication. However, engineers may need to develop custom firmware or modify existing libraries to interface with the STMPE1601TBR.
-
Calibration of the STMPE1601TBR involves adjusting the sensor's sensitivity, noise threshold, and other parameters to optimize its performance. STMicroelectronics provides a calibration guide in their application note AN4315, which includes step-by-step procedures for calibration and tuning.