STMM-121-02-G-D-SM-K-TR
Description: Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Overview of STMM-121-02-G-D-SM-K-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for STMM-121-02-G-D-SM-K-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # STMM-121-02-G-D-SM-K-TR-ND
DigiKey CONN HEADER SMD 42POS 2MM Min Qty: 325 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 325 $6.9100
$6.9100 Buy Now
DISTI # STMM-121-02-G-D-SM
Avnet Americas Conn Shrouded HDR 42 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: STMM-121-02-G-D-SM) Min Qty: 325 Package Multiple: 325 Container: Reel 0
  • 1 $10.9500
  • 10 $10.1200
  • 25 $9.5700
  • 50 $9.2200
  • 100 $6.9100
$6.9100 / $10.9500 Buy Now
DISTI # 200-STMM12102GDSMKTR
Mouser Electronics Headers & Wire Housings 2.00 mm Shrouded Terminal Strip, Cable Mate RoHS: Compliant 0
  • 325 $6.9100
  • 650 $6.1400
$6.1400 / $6.9100 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $10.9600
  • 50 $10.4500
  • 100 $7.6200
  • 325 $7.1900
  • 650 $6.3900
  • 1,300 $4.9000
  • 2,600 $3.3000
$3.3000 / $10.9600 Buy Now
DISTI # 000000000004009669
Sager Headers & Wire Housings 2.00 mm Shrouded Terminal Strip, Cable Mate Min Qty: 1 0
  • 1 $10.9500
  • 10 $10.1200
  • 25 $9.5700
  • 50 $9.2200
  • 100 $6.9100
  • 500 $6.1400
$6.1400 / $10.9500 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $10.9600
  • 50 $10.4500
  • 100 $7.6200
  • 325 $7.1900
  • 650 $6.3900
  • 1,300 $4.9000
  • 2,600 $3.3000
$3.3000 / $10.9600 Buy Now
DISTI # 5cd91faccd7c1c4c3878d386
Samtec 2.00 mm Shrouded Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tape & Reel 0
  • 1 $10.9500
  • 10 $10.1200
  • 25 $9.5700
  • 50 $9.2200
  • 100 $6.9100
  • 500 $6.1400
  • 1,000 $4.6000
  • 2,000 $3.0600
$3.0600 / $10.9500 Buy Now

CAD Models for STMM-121-02-G-D-SM-K-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STMM-121-02-G-D-SM-K-TR by Samtec Inc

STMM-121-02-G-D-SM-K-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.237 inch
Body Depth
0.24 inch
Body Length
1.881 inch
Connector Type
BOARD CONNECTOR
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.078 inch
Mating Contact Row Spacing
0.078 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Row Spacing
4.66 mm
Plating Thickness
20u inch
Rated Current (Signal)
3 A
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
42
UL Flammability Code
94V-0
Want to compare parts?
  1. STMM-121-02-G-D-SM-K-TR
    Samtec Inc
    Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
    VS

Alternate Parts for STMM-121-02-G-D-SM-K-TR

This table gives cross-reference parts and alternative options found for STMM-121-02-G-D-SM-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STMM-121-02-G-D-SM-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HTSW-121-08-G-D Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Samtec Inc STMM-121-02-G-D-SM-K-TR vs HTSW-121-08-G-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STMM-121-02-G-D-SM-K-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STMM-121-02-G-D-SM-K-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of STMM-121-02-G-D-SM-K-TR would you like to use for your alert(s)?
  • Please alert me when STMM-121-02-G-D-SM-K-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STMM-121-02-G-D-SM-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STMM-121-02-G-D-SM-K-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STMM-121-02-G-D-SM-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STMM-121-02-G-D-SM-K-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STMM-121-02-G-D-SM-K-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: