Part Details for STMM-120-02-G-D-SM-LC by Samtec Inc
Overview of STMM-120-02-G-D-SM-LC by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for STMM-120-02-G-D-SM-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P3268
|
Newark | 2.00 Mm Shrouded Terminal Strip, Cable Mate |Samtec STMM-120-02-G-D-SM-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8000 / $13.7000 | Buy Now |
DISTI #
STMM-120-02-G-D-SM-LC-ND
|
DigiKey | CONN HEADER SMD 40POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.5500 | Buy Now |
DISTI #
STMM-120-02-G-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: STMM-120-02-G-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-STMM12002GDSMLC
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$2.9800 / $10.5500 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 40 POS 2mm Solder ST SMD Tube RoHS: Compliant | 0 |
|
$4.7500 / $10.9300 | Buy Now |
DISTI #
000000000000752792
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip, Cable Mate Min Qty: 1 | 0 |
|
$5.9300 / $10.5500 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 40 POS 2mm Solder ST SMD Tube RoHS: Compliant | 0 |
|
$4.7500 / $10.9300 | Buy Now |
Part Details for STMM-120-02-G-D-SM-LC
STMM-120-02-G-D-SM-LC CAD Models
STMM-120-02-G-D-SM-LC Part Data Attributes
|
STMM-120-02-G-D-SM-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
STMM-120-02-G-D-SM-LC
Samtec Inc
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e4 |