Part Details for STMM-112-02-T-D-01 by Samtec Inc
Overview of STMM-112-02-T-D-01 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for STMM-112-02-T-D-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P2903
|
Newark | Stmm-112-02-T-D-01/ Tube |Samtec STMM-112-02-T-D-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $4.3700 | Buy Now |
DISTI #
STMM-112-02-T-D-01-ND
|
DigiKey | CONN HEADER VERT 24POS 2MM Min Qty: 19 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6500 | Buy Now |
DISTI #
STMM-112-02-T-D-01
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: STMM-112-02-T-D-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-STMM11202TD01
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$0.7800 / $3.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1800 / $3.2500 | Buy Now |
DISTI #
000000000001677445
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip, Cable Mate Min Qty: 1 | 0 |
|
$1.5100 / $3.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1800 / $3.2500 | Buy Now |
DISTI #
5cd91fa8cd7c1c4c3878ce65
|
Samtec | 2.00 mm Shrouded Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$0.7800 / $3.6500 | Buy Now |
Part Details for STMM-112-02-T-D-01
STMM-112-02-T-D-01 CAD Models
STMM-112-02-T-D-01 Part Data Attributes
|
STMM-112-02-T-D-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
STMM-112-02-T-D-01
Samtec Inc
Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 |
Alternate Parts for STMM-112-02-T-D-01
This table gives cross-reference parts and alternative options found for STMM-112-02-T-D-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STMM-112-02-T-D-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10075025-G01-23ALF | Amphenol FCi | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | STMM-112-02-T-D-01 vs 10075025-G01-23ALF |
10075025-G01-23ULF | Amphenol FCi | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | STMM-112-02-T-D-01 vs 10075025-G01-23ULF |
10075025-F01-23ALF | Amphenol FCi | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | STMM-112-02-T-D-01 vs 10075025-F01-23ALF |
7-1775108-7 | TE Connectivity | Check for Price | 23 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | STMM-112-02-T-D-01 vs 7-1775108-7 |
10075025-G01-23ALF | Amphenol Communications Solutions | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | STMM-112-02-T-D-01 vs 10075025-G01-23ALF |
88016-006 | Amphenol Communications Solutions | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | STMM-112-02-T-D-01 vs 88016-006 |
10075025-F01-23ULF | Amphenol Communications Solutions | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | STMM-112-02-T-D-01 vs 10075025-F01-23ULF |
88016-006 | Amphenol FCi | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | STMM-112-02-T-D-01 vs 88016-006 |
92942-002 | Amphenol FCi | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | STMM-112-02-T-D-01 vs 92942-002 |
87831-6020 | Molex | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | STMM-112-02-T-D-01 vs 87831-6020 |