Part Details for STMM-110-01-H-D-SM-K by Samtec Inc
Overview of STMM-110-01-H-D-SM-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for STMM-110-01-H-D-SM-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P2674
|
Newark | Stmm-110-01-H-D-Sm-K/ Tube |Samtec STMM-110-01-H-D-SM-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7200 / $13.5400 | Buy Now |
DISTI #
STMM-110-01-H-D-SM-K-ND
|
DigiKey | CONN HEADER SMD 20POS 2MM Min Qty: 22 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.6600 | Buy Now |
DISTI #
STMM-110-01-H-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: STMM-110-01-H-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Tube | 2 |
|
RFQ | |
DISTI #
200-STMM11001HDSMK
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$2.8900 / $10.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6000 / $10.2700 | Buy Now |
DISTI #
000000000001351878
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip, Cable Mate Min Qty: 1 | 0 |
|
$5.8500 / $10.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.6000 / $10.2700 | Buy Now |
DISTI #
5cd92092cd7c1c4c387a2a85
|
Samtec | 2.00 mm Shrouded Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$2.8900 / $10.4500 | Buy Now |
Part Details for STMM-110-01-H-D-SM-K
STMM-110-01-H-D-SM-K CAD Models
STMM-110-01-H-D-SM-K Part Data Attributes
|
STMM-110-01-H-D-SM-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
STMM-110-01-H-D-SM-K
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.237 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.023 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 4.66 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for STMM-110-01-H-D-SM-K
This table gives cross-reference parts and alternative options found for STMM-110-01-H-D-SM-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STMM-110-01-H-D-SM-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STMM-110-01-S-D-SM-K-TR | Samtec Inc | $5.5592 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | STMM-110-01-H-D-SM-K vs STMM-110-01-S-D-SM-K-TR |
TSM-110-01-L-DH-K-TR | Samtec Inc | $2.2359 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | STMM-110-01-H-D-SM-K vs TSM-110-01-L-DH-K-TR |
HTST-110-01-F-DV-P | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | STMM-110-01-H-D-SM-K vs HTST-110-01-F-DV-P |
HTST-110-01-L-DV-P-FR | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | STMM-110-01-H-D-SM-K vs HTST-110-01-L-DV-P-FR |
STMM-110-02-H-D-RA | Samtec Inc | $8.2061 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | STMM-110-01-H-D-SM-K vs STMM-110-02-H-D-RA |
HTSS-110-01-H-DV | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | STMM-110-01-H-D-SM-K vs HTSS-110-01-H-DV |
TLW-110-06-G-D-LL | Samtec Inc | $3.8493 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | STMM-110-01-H-D-SM-K vs TLW-110-06-G-D-LL |
HTST-110-01-F-DV-P-TR | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | STMM-110-01-H-D-SM-K vs HTST-110-01-F-DV-P-TR |
HTST-110-01-T-DV-P-FR | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | STMM-110-01-H-D-SM-K vs HTST-110-01-T-DV-P-FR |
TLW-110-05-G-D | Samtec Inc | $3.6272 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | STMM-110-01-H-D-SM-K vs TLW-110-05-G-D |