Part Details for STMM-108-02-F-D-SM-P-TR by Samtec Inc
Overview of STMM-108-02-F-D-SM-P-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STMM-108-02-F-D-SM-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STMM-108-02-F-D-SM-P-TR-ND
|
DigiKey | CONN HEADER SMD 16POS 2MM Min Qty: 375 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3300 | Buy Now |
DISTI #
STMM-108-02-F-D-SM
|
Avnet Americas | Conn Shrouded HDR 16 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: STMM-108-02-F-D-SM) Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$2.5300 / $4.1600 | Buy Now |
DISTI #
200-STMM10802FDSMPTR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$2.2600 / $3.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2500 / $3.6400 | Buy Now |
DISTI #
000000000005505348
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip, Cable Mate Min Qty: 1 | 0 |
|
$2.2600 / $4.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2500 / $3.6400 | Buy Now |
DISTI #
5cd91fcbcd7c1c4c38790405
|
Samtec | 2.00 mm Shrouded Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.1900 / $4.1600 | Buy Now |
Part Details for STMM-108-02-F-D-SM-P-TR
STMM-108-02-F-D-SM-P-TR CAD Models
STMM-108-02-F-D-SM-P-TR Part Data Attributes
|
STMM-108-02-F-D-SM-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
STMM-108-02-F-D-SM-P-TR
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.237 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.867 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 4.66 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for STMM-108-02-F-D-SM-P-TR
This table gives cross-reference parts and alternative options found for STMM-108-02-F-D-SM-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STMM-108-02-F-D-SM-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61638-401 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | STMM-108-02-F-D-SM-P-TR vs 61638-401 |
10078995-G01-16ALF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | STMM-108-02-F-D-SM-P-TR vs 10078995-G01-16ALF |
61714-520016 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | STMM-108-02-F-D-SM-P-TR vs 61714-520016 |
61638-301 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | STMM-108-02-F-D-SM-P-TR vs 61638-301 |
87267-1614 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | STMM-108-02-F-D-SM-P-TR vs 87267-1614 |
61657-616 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | STMM-108-02-F-D-SM-P-TR vs 61657-616 |
61714-521016 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | STMM-108-02-F-D-SM-P-TR vs 61714-521016 |
STMM-108-02-G-D-SM-TR | Board Stacking Connector | Samtec Inc | STMM-108-02-F-D-SM-P-TR vs STMM-108-02-G-D-SM-TR |
61638-601 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | STMM-108-02-F-D-SM-P-TR vs 61638-601 |
61638-301 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | STMM-108-02-F-D-SM-P-TR vs 61638-301 |