-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P2412
|
Newark | 2.00 Mm Shrouded Terminal Strip, Cable Mate |Samtec STMM-106-02-L-D-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $6.2600 | Buy Now |
DISTI #
STMM-106-02-L-D-SM-ND
|
DigiKey | CONN HEADER SMD 12POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
79 In Stock |
|
$3.0250 / $4.0600 | Buy Now |
DISTI #
STMM-106-02-L-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder ST SMD - Rail/Tube (Alt: STMM-106-02-L-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
STMM-106-02-L-D-SM
|
Avnet Americas | Connector Shrouded Header 12 Position 2mm Solder Straight Surface Mount - Rail/Tube (Alt: STMM-106-02-L-D-SM) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.5700 / $4.2700 | Buy Now |
DISTI #
STMM-106-02-L-D-SM
|
Avnet Americas | Conn Shrouded HDR 12 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: STMM-106-02-L-D-SM) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.6500 / $4.3800 | Buy Now |
DISTI #
STMM-106-02-L-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: STMM-106-02-L-D-SM) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Container: Reel | 0 |
|
$2.6200 / $4.3500 | Buy Now |
DISTI #
STMM-106-02-L-D-SM
|
Avnet Americas | Conn Shrouded HDR 12 POS 2mm Solder ST SMD Tube - Bulk (Alt: STMM-106-02-L-D-SM) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
STMM-106-02-L-D-SM
|
Avnet Americas | Conn Shrouded HDR 12 POS 2mm Solder ST SMD Tube - Bulk (Alt: STMM-106-02-L-D-SM) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
STMM-106-02-L-D-SM
|
Avnet Americas | Conn Shrouded HDR 12 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: STMM-106-02-L-D-SM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
STMM-106-02-L-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder ST SMD - Rail/Tube (Alt: STMM-106-02-L-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.5500 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STMM-106-02-L-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
STMM-106-02-L-D-SM
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.257 inch | |
Body Depth | 0.19 inch | |
Body Length | 0.715 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |