Part Details for STME 6-DIO/L-R HV by Phoenix Contact
Overview of STME 6-DIO/L-R HV by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STME 6-DIO/L-R HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Component terminal block - with integrated P1000M diode - connection method: Spring-cage connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 10 - width: 8.2 mm - color: gray RoHS: Compliant |
56 In Stock |
|
$10.1700 / $12.1700 | Buy Now |
|
Master Electronics | Component terminal block - with integrated P1000M diode - connection method: Spring-cage connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 10 - width: 8.2 mm - color: gray RoHS: Compliant |
56 In Stock |
|
$10.1700 / $12.1700 | Buy Now |