Part Details for STM961-15B by STMicroelectronics
Overview of STM961-15B by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for STM961-15B
STM961-15B CAD Models
STM961-15B Part Data Attributes
|
STM961-15B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM961-15B
STMicroelectronics
915MHz - 960MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, H110, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLNG,1.6"H.SPACE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 28 dB | |
Input Power-Max (CW) | 14 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 915 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,1.6"H.SPACE | |
Power Supplies | 26 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 2 |