Part Details for STM8T143AM62T by STMicroelectronics
Results Overview of STM8T143AM62T by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8T143AM62T Information
STM8T143AM62T by STMicroelectronics is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for STM8T143AM62T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1298 |
|
RFQ |
Part Details for STM8T143AM62T
STM8T143AM62T CAD Models
STM8T143AM62T Part Data Attributes
|
STM8T143AM62T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8T143AM62T
STMicroelectronics
PROXIMITY SENSOR-CAPACITIVE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.075 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Output Range | 0.07-4.9V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 850000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
STM8T143AM62T Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 16 MHz, but it's recommended to use a maximum of 12 MHz to ensure stability and accuracy.
-
To configure the WDT to reset the microcontroller, you need to set the WDT prescaler to a non-zero value, enable the WDT, and then write a value to the WDT counter register. The WDT will then reset the microcontroller if the counter reaches zero before being reloaded.
-
No, the UART in the STM8T143AM62T only supports asynchronous mode. Synchronous mode is not available.
-
To enable the internal pull-up resistors on the GPIO pins, you need to set the corresponding bit in the GPIOx_PUSR register. For example, to enable the pull-up resistor on GPIO port A, pin 0, you would set bit 0 in the GPIOA_PUSR register.
-
The minimum voltage required to program the microcontroller using the ICSP interface is 2.7V. However, it's recommended to use a voltage of at least 3.3V to ensure reliable programming.