-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Performance line 8-bit MCU with 32 Kbytes Flash, 24 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W6938
|
Newark | Stm8S |Stmicroelectronics STM8S207C6T3 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 | Buy Now |
DISTI #
52Y7798
|
Newark | 8 Bit Microcontroller, Performance Line, Stm8S, 24 Mhz, 32 Kb, 6 Kb, 48, Lqfp Rohs Compliant: Yes |Stmicroelectronics STM8S207C6T3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7600 | Buy Now |
DISTI #
497-19227-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 48LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8832 / $3.9000 | Buy Now |
DISTI #
STM8S207C6T3
|
Avnet Americas | MCU 8-bit STM8S STM8 CISC 32KB Flash 3.3V/5V 48-Pin LQFP - Trays (Alt: STM8S207C6T3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.9013 / $2.1635 | Buy Now |
DISTI #
511-STM8S207C6T3
|
Mouser Electronics | 8-bit Microcontrollers - MCU Perf line 8-bit MCU 32Kb RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | Mainstream Performance line 8-bit MCU with 32 Kbytes Flash, 24 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 0 |
|
$2.4000 / $3.8200 | Buy Now |
DISTI #
STM8S207C6T3
|
Avnet Americas | MCU 8-bit STM8S STM8 CISC 32KB Flash 3.3V/5V 48-Pin LQFP - Trays (Alt: STM8S207C6T3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.9013 / $2.1635 | Buy Now |
DISTI #
STM8S207C6T3
|
Avnet Silica | MCU 8-bit STM8S STM8 CISC 32KB Flash 3.3V/5V 48-Pin LQFP (Alt: STM8S207C6T3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM8S207C6T3
|
EBV Elektronik | MCU 8-bit STM8S STM8 CISC 32KB Flash 3.3V/5V 48-Pin LQFP (Alt: STM8S207C6T3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2490897
|
element14 Asia-Pacific | MCU, 8BIT, STM8, 24MHZ, LQFP-48 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.1073 / $3.9632 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8S207C6T3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8S207C6T3
STMicroelectronics
Mainstream Performance line 8-bit MCU with 32 Kbytes Flash, 24 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | WHEN TEMPERATURE IS GREATER THAN 105 DEGREE CELCIUS, MICROCONTROLLER SPEED WILL BE REDUCED TO 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | STM8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 35 | |
Number of I/O Lines | 38 | |
Number of Terminals | 48 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
RAM (words) | 6144 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 24 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |