-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9269
|
Newark | Stm8 8-Bit Mcus Rohs Compliant: Yes |Stmicroelectronics STM8S105C4T6TR Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 16800 |
|
$1.3500 / $1.4100 | Buy Now |
DISTI #
09R6032
|
Newark | Stm8S |Stmicroelectronics STM8S105C4T6TR Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-18854-1-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 48LQFP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4900 In Stock |
|
$1.2706 / $2.8800 | Buy Now |
DISTI #
STM8S105C4T6TR
|
Avnet Americas | MCU 8-bit STM8S STM8 CISC 16KB Flash 3.3V/5V 48-Pin LQFP T/R - Tape and Reel (Alt: STM8S105C4T6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 12 Weeks, 0 Days Container: Reel | 16800 |
|
$1.1500 | Buy Now |
DISTI #
511-STM8S105C4T6TR
|
Mouser Electronics | 8-bit Microcontrollers - MCU Access Line 16MHz MCU 16kB Flash RoHS: Compliant | 850 |
|
$1.2700 / $2.8800 | Buy Now |
|
STMicroelectronics | Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 850 |
|
$1.6800 / $2.8200 | Buy Now |
|
Future Electronics | STM8S Series 16 MHz 16 KB Flash 2 KB SRAM 8-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Reel | 7200Reel |
|
$1.2800 | Buy Now |
|
Future Electronics | STM8S Series 16 MHz 16 KB Flash 2 KB SRAM 8-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Reel | 0Reel |
|
$1.2800 | Buy Now |
DISTI #
STM8S105C4T6TR
|
Avnet Americas | MCU 8-bit STM8S STM8 CISC 16KB Flash 3.3V/5V 48-Pin LQFP T/R - Tape and Reel (Alt: STM8S105C4T6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 12 Weeks, 0 Days Container: Reel | 16800 |
|
$1.1500 | Buy Now |
|
Ameya Holding Limited | STM8S Series 16 MHz 16 KB Flash 2 KB SRAM 8-Bit Microcontroller - LQFP-48 | 29750 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8S105C4T6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8S105C4T6TR
STMicroelectronics
Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | STM8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 35 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 16 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |