-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Access line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8S103K3T6C by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5460
|
Newark | Mcu, 8Bit, 16Mhz, Lqfp-32, Product Range:Stm8 Family Stm8S Series Microcontrollers, Device Core:St... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7910 |
|
$0.8390 / $0.9170 | Buy Now |
DISTI #
497-8945-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2292 In Stock |
|
$0.6746 / $1.4000 | Buy Now |
DISTI #
24AC5460
|
Avnet Americas | MCU 8-bit STM8S STM8 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray - Bulk (Alt: 24AC5460) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
1278 Partner Stock |
|
$0.8890 / $1.7100 | Buy Now |
DISTI #
STM8S103K3T6C
|
Avnet Americas | MCU 8-bit STM8S STM8 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray - Trays (Alt: STM8S103K3T6C) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.6544 / $0.6679 | Buy Now |
DISTI #
511-STM8S103K3T6C
|
Mouser Electronics | 8-bit Microcontrollers - MCU Access Line 16 MHz 8-bit MCU 32 Kbyt RoHS: Compliant | 1463 |
|
$0.7350 / $1.4000 | Buy Now |
|
STMicroelectronics | Mainstream Access line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 1463 |
|
$0.7300 / $1.3700 | Buy Now |
DISTI #
74088463
|
Verical | MCU 8-bit STM8 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 1500 |
|
$1.3000 | Buy Now |
DISTI #
86929185
|
Verical | MCU 8-bit STM8 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 1278 |
|
$1.3403 / $1.5675 | Buy Now |
DISTI #
STM8S103K3T6C
|
TME | IC: STM8 microcontroller, 16MHz, LQFP32, 3÷5.5VDC, 16bit timers: 2 Min Qty: 1 | 0 |
|
$1.3300 / $2.2600 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8S103K3T6C
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8S103K3T6C
STMicroelectronics
Mainstream Access line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The maximum clock frequency of the STM8S103K3T6C is 16 MHz.
The STM8S103K3T6C has 8 KB of flash memory.
Yes, the STM8S103K3T6C has a low-power mode that allows it to consume as little as 2.5 μA in standby mode.
Yes, the STM8S103K3T6C has 7-channel, 10-bit ADCs.
Yes, the STM8S103K3T6C has features such as timers, UARTs, and SPI interfaces that make it suitable for industrial control applications.