-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Access line 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8S103F2P6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5456
|
Newark | Mcu, 8Bit, Stm8, 16Mhz, Tssop-20, Product Range:Stm8 Family Stm8S Series Microcontrollers, Device ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5527 |
|
$0.7420 / $1.5000 | Buy Now |
DISTI #
497-11577-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
869 In Stock |
|
$0.5832 / $1.2300 | Buy Now |
DISTI #
STM8S103F2P6
|
Avnet Americas | MCU 8-Bit STM8S STM8 CISC 4KB Flash 3.3V/5V 20-Pin TSSOP Tube - Rail/Tube (Alt: STM8S103F2P6) RoHS: Compliant Min Qty: 1480 Package Multiple: 1480 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.6324 / $0.6724 | Buy Now |
DISTI #
511-STM8S103F2P6
|
Mouser Electronics | 8-bit Microcontrollers - MCU Access Line 16 MHz 8-bit MCU 32 Kbyt RoHS: Compliant | 4021 |
|
$0.6250 / $1.2300 | Buy Now |
|
STMicroelectronics | Mainstream Access line 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 4021 |
|
$0.8000 / $2.0600 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 11 |
|
$1.7400 | Buy Now |
|
Quest Components | 8-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO20 | 8 |
|
$1.7400 / $2.3200 | Buy Now |
DISTI #
STM8S103F2P6
|
TME | IC: STM8 microcontroller, 16MHz, TSSOP20, 3÷5.5VDC, 8bit timers: 1 Min Qty: 1 | 0 |
|
$0.8100 / $1.5800 | RFQ |
DISTI #
STM8S103F2P6
|
Avnet Silica | MCU 8Bit STM8S STM8 CISC 4KB Flash 33V5V 20Pin TSSOP Tube (Alt: STM8S103F2P6) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 11 Weeks, 0 Days | Silica - 444 |
|
Buy Now | |
DISTI #
STM8S103F2P6
|
EBV Elektronik | MCU 8Bit STM8S STM8 CISC 4KB Flash 33V5V 20Pin TSSOP Tube (Alt: STM8S103F2P6) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8S103F2P6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8S103F2P6
STMicroelectronics
Mainstream Access line 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 4.75 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |