-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8S003K3T6CTR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5455
|
Newark | Mcu, 8Bit, Stm8, 16Mhz, Lqfp-32, Product Range:Stm8 Family Stm8S Series Microcontrollers, Device Core:Stm8, Operating Frequency Max:16Mhz, Program Memory Size:8Kb, No. Of Pins:32Pins, Ic Case/Package:Lqfp, No. Of I/O S:28I/O S Rohs Compliant: Yes |Stmicroelectronics STM8S003K3T6CTR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32384 |
|
$0.8170 / $1.4900 | Buy Now |
DISTI #
01AM0694
|
Newark | Mcu, 8Bit, 16Mhz, 8Kb, Lqfp-32 Rohs Compliant: Yes |Stmicroelectronics STM8S003K3T6CTR RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6190 / $0.6810 | Buy Now |
DISTI #
96AC4068
|
Newark | Stm8 8-Bit Mcus Rohs Compliant: Yes |Stmicroelectronics STM8S003K3T6CTR RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6190 / $0.6810 | Buy Now |
DISTI #
497-19023-1-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32LQFP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
782 In Stock |
|
$0.6456 / $1.3800 | Buy Now |
DISTI #
STM8S003K3T6CTR
|
Avnet Americas | MCU 8-bit STM8S STM8 CISC 8KB Flash 3.3V/5V 32-Pin LQFP T/R - Tape and Reel (Alt: STM8S003K3T6CTR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days Container: Reel |
2400 |
|
$0.6039 | Buy Now |
DISTI #
511-STM8S003K3T6CTR
|
Mouser Electronics | 8-bit Microcontrollers - MCU Value Line ARM 8-Bit 16MHz 8kB 128Byte RoHS: Compliant | 16902 |
|
$0.5930 / $1.3800 | Buy Now |
|
Future Electronics | STM8S Series 8 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - LQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks Container: Reel |
2400 Reel |
|
$0.5000 | Buy Now |
|
Future Electronics | STM8S Series 8 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - LQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.5000 | Buy Now |
|
Future Electronics | STM8S Series 8 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - LQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.5450 / $0.5600 | Buy Now |
DISTI #
71323849
|
Verical | MCU 8-bit STM8 CISC 8KB Flash 3.3V/5V 32-Pin LQFP T/R RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Date Code: 2250 | Americas - 21600 |
|
$0.5637 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8S003K3T6CTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8S003K3T6CTR
STMicroelectronics
Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | STM8S | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 27 | |
Number of I/O Lines | 28 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 16 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |