-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM, AES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8L162R8T6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-19225-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1240 / $3.9100 | Buy Now |
DISTI #
STM8L162R8T6
|
Avnet Americas | MCU 8-bit STM8L STM8 CISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM8L162R8T6) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.0273 / $2.1582 | Buy Now |
DISTI #
511-STM8L162R8T6
|
Mouser Electronics | 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit 64-Pin 64kB Flash RoHS: Compliant | 1394 |
|
$2.0700 / $3.9200 | Buy Now |
|
STMicroelectronics | Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM, AES RoHS: Compliant Min Qty: 1 | 1394 |
|
$2.2000 / $3.8400 | Buy Now |
DISTI #
STM8L162R8T6
|
TME | IC: STM8 microcontroller, 16MHz, LQFP64, 1.65÷3.6VDC, D/A 12bit: 2 Min Qty: 1 | 0 |
|
$2.4100 / $3.4500 | RFQ |
DISTI #
STM8L162R8T6
|
Avnet Silica | MCU 8bit STM8L STM8 CISC 64KB Flash 18V25V33V 64Pin LQFP Tray (Alt: STM8L162R8T6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM8L162R8T6
|
EBV Elektronik | MCU 8bit STM8L STM8 CISC 64KB Flash 18V25V33V 64Pin LQFP Tray (Alt: STM8L162R8T6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8L162R8T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8L162R8T6
STMicroelectronics
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM, AES
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | STM8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The maximum clock frequency that can be used with the internal oscillator is 16 MHz. However, it's recommended to use a clock frequency of up to 12 MHz to ensure reliable operation.
To configure the watchdog timer to reset the microcontroller, you need to set the WDPG bit in the WCR register to select the watchdog timer period, and then set the SWRST bit in the WCR register to enable the watchdog timer reset.
No, the UART peripheral in the STM8L162R8T6 is limited to a maximum baud rate of 115200 bps. Attempting to use a higher baud rate may result in unreliable data transmission.
To enable the brown-out reset (BOR) feature, you need to set the BOREN bit in the PDRUNEXT register. This will enable the BOR circuitry to reset the microcontroller if the supply voltage falls below the programmed threshold.
The minimum voltage required to program the flash memory is 2.7V. Programming the flash memory at a voltage lower than 2.7V may result in unreliable programming or data corruption.