-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5450
|
Newark | Mcu, 8Bit, Stm8, 16Mhz, Lqfp-48, Product Range:Stm8 Family Stm8L Series Microcontrollers, Device Core:Stm8, Operating Frequency Max:16Mhz, Program Memory Size:64Kb, No. Of Pins:48Pins, Ic Case/Package:Lqfp, No. Of I/O S:41I/O S Rohs Compliant: Yes |Stmicroelectronics STM8L152C8T6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7500 / $4.1800 | Buy Now |
DISTI #
497-11570-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
994 In Stock |
|
$1.7004 / $3.5200 | Buy Now |
DISTI #
STM8L152C8T6
|
Avnet Americas | MCU 8-bit STM8L STM8 CISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray - Trays (Alt: STM8L152C8T6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.7167 / $1.9535 | Buy Now |
DISTI #
511-STM8L152C8T6
|
Mouser Electronics | 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit 48-Pin 64kB Flash RoHS: Compliant | 2370 |
|
$1.7000 / $3.5100 | Buy Now |
|
STMicroelectronics | Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 2370 |
|
$2.7300 / $3.4400 | Buy Now |
|
Future Electronics | STM8L Series 64 kB Flash 4 kB RAM 16 MHz 8-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Tray | 3000Tray |
|
$1.9200 | Buy Now |
DISTI #
30612011
|
Verical | MCU 8-bit STM8 CISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 8950 |
|
$1.7625 / $3.4750 | Buy Now |
DISTI #
STM8L152C8T6
|
TME | IC: STM8 microcontroller, 16MHz, LQFP48, 1.65÷3.6VDC, Cmp: 2, PWM: 5 Min Qty: 1 | 0 |
|
$2.1500 / $3.8100 | RFQ |
DISTI #
STM8L152C8T6
|
Avnet Silica | MCU 8-bit STM8L STM8 CISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray (Alt: STM8L152C8T6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S730200517128
|
Chip1Stop | MCU 8-bit STM8 CISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant pbFree: Yes Container: Tray | 8950 |
|
$1.4100 / $2.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8L152C8T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8L152C8T6
STMicroelectronics
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | STM8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 16 MHz | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for STM8L152C8T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8L152C8T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM8L152C8T3TR | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | STMicroelectronics | STM8L152C8T6 vs STM8L152C8T3TR |
STM8L152C8T7TR | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | STMicroelectronics | STM8L152C8T6 vs STM8L152C8T7TR |