-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8L151K6T6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-19390-1-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 32LQFP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4906 In Stock |
|
$1.3396 / $2.8000 | Buy Now |
DISTI #
STM8L151K6T6TR
|
Avnet Americas | MCU 8 Bit Low power 32 pin 32 Kbyte Memory LQFP T/R - Tape and Reel (Alt: STM8L151K6T6TR) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2761 / $1.3568 | Buy Now |
DISTI #
511-STM8L151K6T6TR
|
Mouser Electronics | 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 32 Kbytes Flash, 16 MHz CPU, integrated EEPRO... more RoHS: Compliant | 698 |
|
$1.3300 / $2.8000 | Buy Now |
|
STMicroelectronics | Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 698 |
|
$1.5400 / $2.7400 | Buy Now |
DISTI #
87689427
|
Verical | MCU 8-bit STM8 CISC 32KB Flash 2.5V/3.3V 32-Pin LQFP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2337 | Americas - 5492 |
|
$1.3007 / $1.4934 | Buy Now |
DISTI #
STM8L151K6T6TR
|
Avnet Silica | MCU 8 Bit Low power 32 pin 32 Kbyte Memory LQFP TR (Alt: STM8L151K6T6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 11 Weeks, 0 Days | Silica - 2400 |
|
Buy Now | |
DISTI #
STM8L151K6T6TR
|
EBV Elektronik | MCU 8 Bit Low power 32 pin 32 Kbyte Memory LQFP TR (Alt: STM8L151K6T6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 11 Weeks, 0 Days | EBV - 2400 |
|
Buy Now | |
|
LCSC | STM8 16MHz LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | 32 |
|
$1.4390 / $2.4214 | Buy Now |
|
Vyrian | Peripheral ICs | 3585 |
|
RFQ | |
|
Win Source Electronics | IC MCU 8BIT 32KB FLASH 32LQFP / STM8 series Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 32... more | 186103 |
|
$0.9610 / $1.4420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8L151K6T6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8L151K6T6TR
STMicroelectronics
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | ST8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 40 | |
Number of I/O Lines | 30 | |
Number of Terminals | 32 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 16 MHz | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The maximum clock frequency of the STM8L151K6T6TR is 16 MHz.
The STM8L151K6T6TR has 64 KB of flash memory.
The operating voltage range of the STM8L151K6T6TR is 1.8 V to 3.6 V.
Yes, the STM8L151K6T6TR has a built-in 16 MHz oscillator.
The power consumption of the STM8L151K6T6TR in low-power mode is typically around 2.5 μA.