Part Details for STM8L151C3T6 by STMicroelectronics
Results Overview of STM8L151C3T6 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8L151C3T6 Information
STM8L151C3T6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM8L151C3T6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11492-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2183 / $2.4000 | Buy Now |
DISTI #
STM8L151C3T6
|
Avnet Americas | MCU 8-bit STM8L STM8 CISC 8KB Flash 2.5V/3.3V 48-Pin LQFP Tray - Trays (Alt: STM8L151C3T6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.1267 / $1.2034 | Buy Now |
DISTI #
511-STM8L151C3T6
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 48 pin 8kb Flash RoHS: Compliant | 0 |
|
$1.2100 / $1.2500 | Order Now |
DISTI #
STM8L151C3T6
|
TME | IC: STM8 microcontroller, 16MHz, LQFP48, 1.65÷3.6VDC, Cmp: 2, PWM: 3 Min Qty: 1 | 0 |
|
$1.4500 / $2.0700 | RFQ |
DISTI #
STM8L151C3T6
|
Avnet Silica | MCU 8bit STM8L STM8 CISC 8KB Flash 25V33V 48Pin LQFP Tray (Alt: STM8L151C3T6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM8L151C3T6
|
EBV Elektronik | MCU 8bit STM8L STM8 CISC 8KB Flash 25V33V 48Pin LQFP Tray (Alt: STM8L151C3T6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |