Part Details for STM8L101F1U6ATR by STMicroelectronics
Results Overview of STM8L101F1U6ATR by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8L101F1U6ATR Information
STM8L101F1U6ATR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM8L101F1U6ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-19019-1-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 20UFQFPN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18000 In Stock |
|
$0.5810 / $1.3300 | Buy Now |
DISTI #
STM8L101F1U6ATR
|
Avnet Americas | MCU 8-bit STM8L STM8 CISC 2KB Flash 1.8V/2.5V 20-Pin UFQFPN T/R - Tape and Reel (Alt: STM8L101F1U6AT... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5626 / $0.5886 | Buy Now |
DISTI #
511-STM8L101F1U6ATR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 2kb UFQFPN 20 pin RoHS: Compliant | 2997 |
|
$0.5800 / $1.3300 | Buy Now |
|
STMicroelectronics | Ultra-low-power 8-bit MCU with 2 Kbytes Flash, 16 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 2997 |
|
$0.6900 / $1.3000 | Buy Now |
DISTI #
STM8L101F1U6ATR
|
Avnet Silica | MCU 8bit STM8L STM8 CISC 2KB Flash 18V25V 20Pin UFQFPN TR (Alt: STM8L101F1U6ATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
STM8L101F1U6ATR
|
EBV Elektronik | MCU 8bit STM8L STM8 CISC 2KB Flash 18V25V 20Pin UFQFPN TR (Alt: STM8L101F1U6ATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STM8L101F1U6ATR
STM8L101F1U6ATR CAD Models
STM8L101F1U6ATR Part Data Attributes
|
STM8L101F1U6ATR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8L101F1U6ATR
STMicroelectronics
Ultra-low-power 8-bit MCU with 2 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | UFQFPN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | UFQFPN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | STM8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N20 | |
Length | 3 mm | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20,.13SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 16 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
STM8L101F1U6ATR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM8L101F1U6ATR is 16 MHz.
-
The STM8L101F1U6ATR has 8 KB of flash memory.
-
The operating voltage range of the STM8L101F1U6ATR is 1.8 V to 3.6 V.
-
Yes, the STM8L101F1U6ATR has a built-in 16 MHz oscillator.
-
The current consumption of the STM8L101F1U6ATR in low-power mode is typically around 2.5 μA.