-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3513
|
Newark | Stm8L |Stmicroelectronics STM8L052R8T6TR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-18838-1-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1865 In Stock |
|
$1.1495 / $3.7000 | Buy Now |
DISTI #
STM8L052R8T6TR
|
Avnet Americas | Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM - Tape and Reel (Alt: STM8L052R8T6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1176 / $1.1957 | Buy Now |
DISTI #
511-STM8L052R8T6TR
|
Mouser Electronics | 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM RoHS: Compliant | 20773 |
|
$1.1400 / $2.7500 | Buy Now |
|
STMicroelectronics | - RoHS: Compliant Min Qty: 1 | 20773 |
|
$1.4100 / $2.7000 | Buy Now |
|
Future Electronics | STM8 Series 64 KB Flash 4 Kb RAM 16 MHz 8-Bit Microcontroller IC - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.1500 | Buy Now |
|
Future Electronics | STM8 Series 64 KB Flash 4 Kb RAM 16 MHz 8-Bit Microcontroller IC - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.2300 / $1.2700 | Buy Now |
DISTI #
69918551
|
Verical | MCU 8-bit STM8 CISC 64KB Flash 2.5V/3.3V 64-Pin LQFP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2334 | Americas - 163950 |
|
$0.9426 / $1.3207 | Buy Now |
DISTI #
80596349
|
Verical | MCU 8-bit STM8 CISC 64KB Flash 2.5V/3.3V 64-Pin LQFP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2336 | Americas - 74000 |
|
$1.1600 | Buy Now |
DISTI #
69890936
|
Verical | MCU 8-bit STM8 CISC 64KB Flash 2.5V/3.3V 64-Pin LQFP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 1000 |
|
$1.4250 / $4.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8L052R8T6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8L052R8T6TR
STMicroelectronics
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-64 | |
Manufacturer Package Code | LQFP 64 10x10x1.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | STM8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 40 | |
Number of I/O Lines | 54 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 16 MHz | |
Supply Current-Max | 1.87 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |