-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3540
|
Newark | Mcu, 8Bit, Stm8, 16Mhz, Lqfp-64, Product Range:Stm8 Family Stm8L Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:64Kb, Ram Memory Size:4Kb, No. Of Pins:64Pins, Mcu Case Style:Lqfp, No. Of I/O S:54I/O S, Embedded Rohs Compliant: Yes |Stmicroelectronics STM8L052R8T6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2873 |
|
$1.4000 / $2.5900 | Buy Now |
DISTI #
43W6538
|
Newark | Stm8L |Stmicroelectronics STM8L052R8T6 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 | Buy Now |
DISTI #
497-13040-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1103 In Stock |
|
$1.3210 / $2.7300 | Buy Now |
DISTI #
STM8L052R8T6
|
Avnet Americas | MCU 8-bit STM8L STM8 CISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM8L052R8T6) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.3337 / $1.5177 | Buy Now |
DISTI #
511-STM8L052R8T6
|
Mouser Electronics | 8-bit Microcontrollers - MCU Ultra LP 8-Bit MCU 64kB Flash 16MHz EE RoHS: Compliant | 64582 |
|
$1.2800 / $2.0800 | Buy Now |
|
STMicroelectronics | - RoHS: Compliant Min Qty: 1 | 64582 |
|
$1.4200 / $2.0400 | Buy Now |
|
Future Electronics | STM8L Series 64 KB Flash 4 KB RAM 16 MHz 8-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 29120Tray |
|
$1.4200 / $1.6200 | Buy Now |
|
Future Electronics | STM8L Series 64 KB Flash 4 KB RAM 16 MHz 8-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 21120Tray |
|
$1.2900 / $1.3500 | Buy Now |
|
Future Electronics | STM8L Series 64 KB Flash 4 KB RAM 16 MHz 8-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 160 Container: Tray | 0Tray |
|
$1.4200 / $1.5300 | Buy Now |
DISTI #
STM8L052R8T6
|
TME | IC: STM8 microcontroller, 16MHz, LQFP64, 1.65÷3.6VDC, Cmp: 2, PWM: 5 Min Qty: 1 | 0 |
|
$1.8300 / $2.7800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8L052R8T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8L052R8T6
STMicroelectronics
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | STM8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 16 MHz | |
Supply Current-Max | 3.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |