-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7601
|
Newark | Mcu, 8Bit, Stm8, 16Mhz, Nsoic-8, Product Range:Stm8 Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:8Kb, Ram Memory Size:1Kb, No. Of Pins:8Pins, Mcu Case Style:Nsoic, No. Of I/O S:6I/O S, Embedded Interface Type:I2C, Spi, Rohs Compliant: Yes |Stmicroelectronics STM8L050J3M3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5334 |
|
$0.5970 / $1.2700 | Buy Now |
DISTI #
497-19454-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tray |
3598 In Stock |
|
$0.5174 / $1.8800 | Buy Now |
DISTI #
STM8L050J3M3
|
Avnet Americas | MCU 8-Bit STM8L050J3 STM8 CISC 8KB Flash 2.5V/3.3V 8-Pin SOIC Tube - Rail/Tube (Alt: STM8L050J3M3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.4515 / $0.4831 | Buy Now |
DISTI #
511-STM8L050J3M3
|
Mouser Electronics | 8-bit Microcontrollers - MCU Ultra-low-power Value line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, integrated EEPR RoHS: Compliant | 1901 |
|
$0.5070 / $0.6600 | Buy Now |
DISTI #
V99:2348_22522721
|
Arrow Electronics | MCU 8-bit STM8 CISC 8KB Flash 3.3V 8-Pin SO N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2309 | Americas - 3783 |
|
$0.4505 / $0.4718 | Buy Now |
|
STMicroelectronics | Ultra-low-power Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 1901 |
|
$0.5200 / $0.6500 | Buy Now |
|
Future Electronics | STM8L Series 8 kB Flash 1 KB RAM 16 MHz 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$0.4400 | Buy Now |
|
Future Electronics | STM8L Series 8 kB Flash 1 KB RAM 16 MHz 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 100 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$0.4400 / $0.5150 | Buy Now |
DISTI #
67369447
|
Verical | MCU 8-bit STM8 CISC 8KB Flash 3.3V 8-Pin SO N Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2309 | Americas - 3783 |
|
$0.4718 | Buy Now |
DISTI #
STM8L050J3M3
|
Avnet Silica | MCU 8-Bit STM8L050J3 STM8 CISC 8KB Flash 2.5V/3.3V 8-Pin SOIC Tube (Alt: STM8L050J3M3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8L050J3M3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8L050J3M3
STMicroelectronics
Ultra-low-power Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |