-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 8-bit MCU with 128 Kbytes Flash, LIN, 24 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8AF62AATCY by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y7794
|
Newark | 8 Bit Microcontroller, Automotive, Stm8Af, 24 Mhz, 128 Kb, 6 Kb, 80, Lqfp Rohs Compliant: Yes |Stmic... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.4800 | Buy Now |
DISTI #
STM8AF62AATCY-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 80LQFP Min Qty: 540 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$3.6265 | Buy Now |
DISTI #
STM8AF62AATCY
|
Avnet Americas | 4-Bit/8-Bit MCU - Trays (Alt: STM8AF62AATCY) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
$3.1931 / $3.4103 | Buy Now |
DISTI #
STM8AF62AATCY
|
Avnet Silica | 4Bit8Bit MCU (Alt: STM8AF62AATCY) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM8AF62AATCY
|
EBV Elektronik | 4Bit8Bit MCU (Alt: STM8AF62AATCY) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8AF62AATCY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AF62AATCY
STMicroelectronics
Automotive 8-bit MCU with 128 Kbytes Flash, LIN, 24 MHz CPU, integrated EEPROM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, ROHS COMPLIANT, LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | STM8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Number of I/O Lines | 68 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 24 MHz | |
Supply Current-Max | 16.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The maximum clock frequency for the STM8AF62AATCY is 24 MHz, but it can be overclocked up to 32 MHz with some limitations.
The bootloader on the STM8AF62AATCY can be configured using the STMicroelectronics-provided STM8 Bootloader software, which allows you to customize the bootloader settings and upload your application code.
The minimum voltage required for the STM8AF62AATCY to operate is 2.95V, but it is recommended to use a voltage regulator to ensure a stable 3.3V supply for optimal performance.
No, the STM8AF62AATCY is not 5V tolerant and should only be used with a 3.3V power supply. Using a 5V power supply can damage the device.
The STM8AF62AATCY has a built-in watchdog timer that can be enabled and configured using the WDG registers. You can set the watchdog timer period and enable it to reset the device in case of a software fault.