-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 8-bit MCU with 16 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8AF6248TCX by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM8AF6248TCX-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 48LQFP Min Qty: 2400 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8432 | Buy Now |
DISTI #
STM8AF6248TCX
|
Avnet Americas | MCU 8-bit STM8A STM8 CISC 16KB Flash 3.3V/ 5V 48-Pin LQFP T/R - Tape and Reel (Alt: STM8AF6248TCX) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.6025 / $1.7039 | Buy Now |
|
STMicroelectronics | Automotive 8-bit MCU with 16 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 0 |
|
$2.2200 / $3.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 20 Weeks | 0 |
|
$2.0800 | Buy Now |
DISTI #
33942336
|
Verical | MCU 8-bit STM8A CISC 16KB Flash 3.3V/5V Automotive AEC-Q100 48-Pin LQFP T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 600 |
|
$2.9500 | Buy Now |
DISTI #
STM8AF6248TCX
|
Avnet Silica | MCU 8bit STM8A STM8 CISC 16KB Flash 33V 5V 48Pin LQFP TR (Alt: STM8AF6248TCX) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM8AF6248TCX
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 600 |
|
$0.9860 / $2.9500 | Buy Now |
DISTI #
STM8AF6248TCX
|
EBV Elektronik | MCU 8bit STM8A STM8 CISC 16KB Flash 33V 5V 48Pin LQFP TR (Alt: STM8AF6248TCX) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 17 Weeks, 0 Days | EBV - 122400 |
|
Buy Now | |
DISTI #
STM8AF6248TCX
|
EBV Elektronik | (Alt: STM8AF6248TCX) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8AF6248TCX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AF6248TCX
STMicroelectronics
Automotive 8-bit MCU with 16 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | STM8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 38 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 16 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The maximum clock frequency for the STM8AF6248TCX is 24 MHz, but it can be overclocked up to 32 MHz with some limitations. However, it's recommended to follow the clock frequency specified in the datasheet to ensure reliable operation.
The STM8AF6248TCX has a built-in bootloader that can be configured using the STMicroelectronics-provided software tools, such as the STM8CubeMX or the STM8AF62xx Firmware Library. The bootloader can be configured to use various communication interfaces, such as UART, SPI, or I2C, and can be customized to meet specific application requirements.
The minimum voltage required for the STM8AF6248TCX to operate is 2.95V, but it's recommended to use a voltage regulator to ensure a stable 3.3V supply to the microcontroller. Operating the device below the recommended voltage may affect its performance and reliability.
No, the STM8AF6248TCX is not 5V tolerant, and operating it with a 5V power supply can damage the device. The recommended power supply voltage is 3.3V, and it's essential to use a voltage regulator or a level shifter to ensure a safe and reliable operation.
The STM8AF6248TCX has a built-in watchdog timer that can be enabled and configured using the WWDG (Window Watchdog) peripheral. The watchdog timer can be used to reset the microcontroller in case of a software or hardware failure, and can be configured to have a timeout period ranging from 3.5 ms to 2.1 s.