-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 8-bit MCU with 8 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5436
|
Newark | Mcu, 8Bit, Stm8A, 16Mhz, Tssop-20, Product Range:Stm8 Family Stm8Af Series Microcontrollers, Device Core:Stm8, Operating Frequency Max:16Mhz, Program Memory Size:8Kb, No. Of Pins:20Pins, Ic Case/Package:Tssop, No. Of I/O S:16I/O S Rohs Compliant: Yes |Stmicroelectronics STM8AF6223PAU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1600 / $2.5400 | Buy Now |
DISTI #
497-15835-5-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
353 In Stock |
|
$0.9742 / $1.6300 | Buy Now |
DISTI #
STM8AF6223PAU
|
Avnet Americas | MCU 8-Bit STM8A STM8 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP Tube - Rail/Tube (Alt: STM8AF6223PAU) RoHS: Compliant Min Qty: 1480 Package Multiple: 1480 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.0174 / $1.1577 | Buy Now |
|
STMicroelectronics | Automotive 8-bit MCU with 8 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 2669 |
|
$1.3500 / $2.2700 | Buy Now |
DISTI #
STM8AF6223PAU
|
Avnet Americas | MCU 8-Bit STM8A STM8 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP Tube - Rail/Tube (Alt: STM8AF6223PAU) RoHS: Compliant Min Qty: 1480 Package Multiple: 1480 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.0174 / $1.1577 | Buy Now |
DISTI #
STM8AF6223PAU
|
TME | IC: STM8 microcontroller, 16MHz, TSSOP20, 3÷5.5VDC, 8bit timers: 1 Min Qty: 1 | 0 |
|
$1.1200 / $1.6000 | RFQ |
DISTI #
STM8AF6223PAU
|
Avnet Silica | MCU 8-Bit STM8A STM8 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP Tube (Alt: STM8AF6223PAU) RoHS: Compliant Min Qty: 1480 Package Multiple: 74 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM8AF6223PAU
|
EBV Elektronik | MCU 8-Bit STM8A STM8 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP Tube (Alt: STM8AF6223PAU) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8AF6223PAU
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AF6223PAU
STMicroelectronics
Automotive 8-bit MCU with 8 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | STM8A | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 4.75 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |