-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 8-bit MCU with 4 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8AF6213PDU by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1162
|
Newark | 8 Bit Microcontroller, Automotive, Stm8Af, 16 Mhz, 4 Kb, 1 Kb, 20, Tssop Rohs Compliant: Yes |Stmicr... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1800 / $2.3600 | Buy Now |
DISTI #
497-18642-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
428 In Stock |
|
$1.1938 / $2.3600 | Buy Now |
DISTI #
STM8AF6213PDU
|
Avnet Americas | MCU 8-Bit STM8AF STM8A CISC 4KB Flash 3V to 5.5V 20-Pin TSSOP Tube - Bulk (Alt: STM8AF6213PDU) RoHS: Not Compliant Min Qty: 1480 Package Multiple: 1480 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1039 / $1.1789 | Buy Now |
DISTI #
511-STM8AF6213PDU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BITS MICROCONTR RoHS: Compliant | 918 |
|
$1.1800 / $2.3600 | Buy Now |
|
STMicroelectronics | Automotive 8-bit MCU with 4 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 918 |
|
$1.2700 / $2.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1480 Package Multiple: 1480 Lead time: 20 Weeks | 0 |
|
$1.3600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11444 |
|
RFQ | |
DISTI #
STM8AF6213PDU
|
Avnet Silica | MCU 8Bit STM8AF STM8A CISC 4KB Flash 3V to 55V 20Pin TSSOP Tube (Alt: STM8AF6213PDU) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM8AF6213PDU
|
EBV Elektronik | MCU 8Bit STM8AF STM8A CISC 4KB Flash 3V to 55V 20Pin TSSOP Tube (Alt: STM8AF6213PDU) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8AF6213PDU
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AF6213PDU
STMicroelectronics
Automotive 8-bit MCU with 4 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | STM8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 4.75 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |