-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 8-bit MCU with 128 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8AF52AATDY by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X4944
|
Newark | 8 Bit Microcontroller, Automotive, Stm8, 16 Mhz, 128 Kb, 6 Kb, 80, Lqfp Rohs Compliant: Yes |Stmicro... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.3400 / $8.8700 | Buy Now |
DISTI #
STM8AF52AATDY-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 80LQFP Min Qty: 540 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$4.3855 | Buy Now |
DISTI #
STM8AF52AATDY
|
Avnet Americas | MCU 8-bit STM8A STM8 CISC 128KB Flash 3.3V/5V 80-Pin LQFP Tray - Trays (Alt: STM8AF52AATDY) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
$4.1031 / $4.3417 | Buy Now |
|
STMicroelectronics | Automotive 8-bit MCU with 128 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 535 |
|
$5.2300 / $8.8200 | Buy Now |
DISTI #
STM8AF52AATDY
|
Avnet Silica | MCU 8bit STM8A STM8 CISC 128KB Flash 33V5V 80Pin LQFP Tray (Alt: STM8AF52AATDY) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8AF52AATDY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AF52AATDY
STMicroelectronics
Automotive 8-bit MCU with 128 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, ROHS COMPLIANT, LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | STM8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 68 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 24 MHz | |
Supply Current-Max | 16.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The maximum clock frequency that can be used with the STM8AF52AATDY is 24 MHz, which is the maximum frequency of the internal oscillator. However, the device can also be clocked externally up to 32 MHz.
To configure the STM8AF52AATDY to use an external crystal oscillator, you need to connect the crystal to the OSCIN and OSCOUT pins, and then configure the CLK_SWR register to select the HSE (High-Speed External) clock source. You also need to configure the HSE startup time and the clock security system (CSS) in the CLK_ICKR and CLK_SWR registers.
The minimum voltage required for the STM8AF52AATDY to operate is 2.95V, which is the minimum operating voltage for the device. However, the recommended operating voltage range is 3.0V to 5.5V.
To use the ADC on the STM8AF52AATDY, you need to configure the ADC registers (ADC_CSR, ADC_CCR, and ADC_DR) to select the channel, conversion mode, and trigger source. You also need to configure the clock source and prescaler for the ADC. The ADC can be triggered by a software start command, an external trigger, or a timer trigger.
The maximum current that can be sourced or sunk by the I/O pins of the STM8AF52AATDY is 20mA. However, the total current sourced or sunk by all I/O pins should not exceed 100mA.