-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8AF5286UAY by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y1103
|
Newark | 8 Bit Microcontroller, Automotive, Stm8Af, 24 Mhz, 64 Kb, 6 Kb, 32, Vfqfn Rohs Compliant: Yes |Stmic... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2889 |
|
$2.5300 / $2.9600 | Buy Now |
DISTI #
497-18608-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 32UFQFPN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2940 In Stock |
|
$2.1276 / $2.9600 | Buy Now |
DISTI #
STM8AF5286UAY
|
Avnet Americas | MCU 8-Bit STM8A CISC 64KB Flash 3.3V/5V 32-Pin VFQFPN EP Tray - Trays (Alt: STM8AF5286UAY) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
$1.8430 / $1.9427 | Buy Now |
|
STMicroelectronics | Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 2939 |
|
$2.0900 / $2.9000 | Buy Now |
|
Future Electronics | IC 8-Bit 24MHz 64KB (64K x 8) FLASH 32-UFQFPN (5x5) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tray |
5390 Tray |
|
$1.9000 / $2.0300 | Buy Now |
DISTI #
STM8AF5286UAY
|
Avnet Silica | MCU 8Bit STM8A CISC 64KB Flash 33V5V 32Pin VFQFPN EP Tray (Alt: STM8AF5286UAY) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM8AF5286UAY
|
EBV Elektronik | MCU 8Bit STM8A CISC 64KB Flash 33V5V 32Pin VFQFPN EP Tray (Alt: STM8AF5286UAY) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 17 Weeks, 0 Days | EBV - 14210 |
|
Buy Now | |
|
LCSC | STM8 24MHz UFQFPN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS | 12 |
|
$5.3471 / $5.9011 | Buy Now |
|
Vyrian | Peripheral ICs | 5031 |
|
RFQ | |
|
Win Source Electronics | IC MCU 8BIT 64KB FLASH 32UFQFPN | 17326 |
|
$2.2189 / $3.3283 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8AF5286UAY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AF5286UAY
STMicroelectronics
Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | STM8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Number of I/O Lines | 25 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 24 MHz | |
Supply Current-Max | 16.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for STM8AF5286UAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8AF5286UAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM8AF5286UA | STMicroelectronics | Check for Price | Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM | STM8AF5286UAY vs STM8AF5286UA |
STM8AF5286UBY | STMicroelectronics | Check for Price | MICROCONTROLLER | STM8AF5286UAY vs STM8AF5286UBY |
The maximum clock frequency of the STM8AF5286UAY is 24 MHz.
The STM8AF5286UAY has 64 KB of flash memory.
The maximum operating temperature range of the STM8AF5286UAY is -40°C to 125°C.
Yes, the STM8AF5286UAY has a built-in bootloader that allows for in-system programming (ISP) and in-application programming (IAP).
The power consumption of the STM8AF5286UAY in low-power mode is typically around 2.5 μA/MHz.