Part Details for STM8AF5268TAY by STMicroelectronics
Results Overview of STM8AF5268TAY by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8AF5268TAY Information
STM8AF5268TAY by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM8AF5268TAY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y6040
|
Newark | Stm8Af-Auto |Stmicroelectronics STM8AF5268TAY RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 | Buy Now |
DISTI #
497-19211-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 48LQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1235 In Stock |
|
$2.3406 / $4.3000 | Buy Now |
DISTI #
STM8AF5268TAY
|
Avnet Americas | MCU 8-bit STM8A STM8 CISC 32KB Flash 3.3V/5V 48-Pin LQFP Tray - Bulk (Alt: STM8AF5268TAY) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 53 Weeks, 1 Days Container: Bulk | 0 |
|
$2.2860 / $2.4415 | Buy Now |
|
STMicroelectronics | Automotive 8-bit MCU with 32 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 0 |
|
$2.2400 / $3.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks | 0 |
|
$2.8200 | Buy Now |
DISTI #
STM8AF5268TAY
|
Avnet Silica | MCU 8bit STM8A STM8 CISC 32KB Flash 33V5V 48Pin LQFP Tray (Alt: STM8AF5268TAY) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM8AF5268TAY
|
EBV Elektronik | MCU 8bit STM8A STM8 CISC 32KB Flash 33V5V 48Pin LQFP Tray (Alt: STM8AF5268TAY) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days | EBV - 47500 |
|
Buy Now |